Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NO, 30 V
- RS Stock No.:
- 247-581
- Mfr. Part No.:
- 135973 E57-30GS10-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.60 |
*price indicative
- RS Stock No.:
- 247-581
- Mfr. Part No.:
- 135973 E57-30GS10-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller E57 proximity switch is a high performance sensor with a 22mm sensing range and a semi shielded design.
Inductive Sensor
LED status indication
CSA certified
IEC/EN 60947 certified
LED status indication
CSA certified
IEC/EN 60947 certified
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
