Inductive Barrel Inductive Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-429
- Mfr. Part No.:
- 136113 E57SAL18A4SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.20
(exc. VAT)
€86.35
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.20 |
*price indicative
- RS Stock No.:
- 247-429
- Mfr. Part No.:
- 136113 E57SAL18A4SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 2 Wire | |
| Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 2 Wire | ||
Supply Voltage 250 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is tailored for precise applications in various industrial environments. With its stainless steel construction and compact design, it seamlessly integrates into existing systems while maintaining durability under challenging conditions. Its flush mounting capability enables it to fit discreetly into your machinery, thus enhancing both aesthetics and functionality. Additional features include advanced environmental sealing up to IP67, providing an exceptional level of protection against dust and moisture exposure.
Compact size allows for easy integration into tight spaces
Wide operational voltage range enhances versatility across applications
IP67 rated protection ensures longevity in harsh environments
Noticeable red LED provides clear status indication of the switching state
Designed for high switching frequencies increased operational efficiency
Mechanical shock resistance is built to withstand demanding conditions
Low power consumption maximises energy efficiency in operations
Wide operational voltage range enhances versatility across applications
IP67 rated protection ensures longevity in harsh environments
Noticeable red LED provides clear status indication of the switching state
Designed for high switching frequencies increased operational efficiency
Mechanical shock resistance is built to withstand demanding conditions
Low power consumption maximises energy efficiency in operations
Related links
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 8 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 250 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 5 mm Detection 8.2 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
