Inductive Barrel Inductive Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-430
- Mfr. Part No.:
- 136124 E57SAL30A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.00
(exc. VAT)
€142.68
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.00 |
*price indicative
- RS Stock No.:
- 247-430
- Mfr. Part No.:
- 136124 E57SAL30A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Plug-In Connection M12 | |
| Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Plug-In Connection M12 | ||
Supply Voltage 250 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed for reliability and precision, this model delivers exceptional performance in diverse applications. Engineered with a robust stainless steel housing, it withstands challenging environments while maintaining optimal functionality. The switch features a compact design with a sensing distance of up to 15 mm, making it ideal for installations where space is limited. With a non flush mounting capability and a durable IP67 rating, it ensures protection against dust and water ingress.
Compact design tailored for space constrained installations
Robust stainless steel construction ensures durability in harsh environments
Red LED status indicator enhances visibility and monitoring
Wide operating voltage range accommodates multiple applications
Designed for ease of integration with plug in M12 x 1 connections
Safety certifications validate compliance with industry standards
Robust stainless steel construction ensures durability in harsh environments
Red LED status indicator enhances visibility and monitoring
Wide operating voltage range accommodates multiple applications
Designed for ease of integration with plug in M12 x 1 connections
Safety certifications validate compliance with industry standards
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- SICK Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
