Inductive Barrel Inductive Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 247-457
- Mfr. Part No.:
- 136241 E57EAL5T111SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€60.40
(exc. VAT)
€74.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.40 |
*price indicative
- RS Stock No.:
- 247-457
- Mfr. Part No.:
- 136241 E57EAL5T111SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offering unparalleled precision and reliability. Ideal for a variety of applications, it achieves superior performance under diverse conditions, ensuring optimal functionality in automation and control systems. The robust, stainless steel construction is tailored for enhanced durability, while the flush mounting capability streamlines installation in constrained spaces. Catering to DC voltage requirements, this device guarantees a steady operational current, supported by short circuit protection for maximum safety.
Operates effectively with a wide voltage range enhancing versatility in diverse applications
Incorporates short circuit protection to safeguard against electrical faults
Delivers a fast switching frequency for improved response times in dynamic systems
Visual indicator with a red LED to inform the user of the switching state
Achieves a high degree of protection ensuring operation in harsh conditions
Incorporates short circuit protection to safeguard against electrical faults
Delivers a fast switching frequency for improved response times in dynamic systems
Visual indicator with a red LED to inform the user of the switching state
Achieves a high degree of protection ensuring operation in harsh conditions
Related links
- Inductive Barrel Inductive Proximity Sensor PNP NO, 30 V
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 2.5 mm Detection 12 →
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Inductive Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor PNP NO, 30 V
- BALLUFF Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
