Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NC, 48 V
- RS Stock No.:
- 251-212
- Mfr. Part No.:
- 197700 E57G-12UPC4-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 251-212
- Mfr. Part No.:
- 197700 E57G-12UPC4-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 68.7mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 68.7mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed to excel in diverse industrial applications, offering reliable detection capabilities. Built with the robust E57G General Purpose series in mind, it features a compact, cylindrical design that effortlessly integrates into existing systems. The switch operates effectively within a voltage range of 10 to 30 V DC and can detect objects at a maximum distance of 4 mm, ensuring precision and reliability. Constructed from stainless steel, it possesses a high degree of protection with an IP67 rating, making it suitable for challenging environments. Additionally, its PNP switching output type facilitates easy integration with many control systems, promoting versatile applications across various automation tasks.
Enhanced detection with a non-flush mounting method
Stainless steel construction provides durability and resistance to environmental factors
Built-in short-circuit protection ensures maximum safety during operation
Yellow LED indicator offers clear status monitoring for operational awareness
Compact dimensions allow for easy installation in constrained spaces
Operates efficiently even at extreme temperatures from -25 °C to 70 °C
Designed for high switching frequencies up to 2000 Hz for rapid response
The sensor features a robust degree of protection to withstand harsh conditions
Stainless steel construction provides durability and resistance to environmental factors
Built-in short-circuit protection ensures maximum safety during operation
Yellow LED indicator offers clear status monitoring for operational awareness
Compact dimensions allow for easy installation in constrained spaces
Operates efficiently even at extreme temperatures from -25 °C to 70 °C
Designed for high switching frequencies up to 2000 Hz for rapid response
The sensor features a robust degree of protection to withstand harsh conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
