Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V
- RS Stock No.:
- 252-010
- Mfr. Part No.:
- 197826 E57PS-12SPN2-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 252-010
- Mfr. Part No.:
- 197826 E57PS-12SPN2-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 45.6mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 45.6mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.
UL listed
Cylinder enclosure
Cylinder enclosure
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
