Inductive Threaded Barrel Proximity Sensor, M18, PNP NC, 48 V
- RS Stock No.:
- 252-425
- Mfr. Part No.:
- 197718 E57G-18SPC8-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 252-425
- Mfr. Part No.:
- 197718 E57G-18SPC8-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 69.2mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 69.2mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the E57G General Purpose series offers exceptional reliability and efficiency in automation tasks. With a robust stainless steel construction, it is designed for flush mounting in various industrial applications. It operates within a versatile voltage range of 10 to 30 V DC, making it suitable for a diverse set of environments. Its compact dimensions ensure it fits easily into confined spaces while still delivering a rated switching distance of 8 mm. This switch incorporates multiple features designed for safe operation, including short-circuit protection and an IP67 rating for dust and water resistance. The yellow LED indicator provides clear status updates, ensuring users maintain control in high-demand situations. With a high switching frequency of up to 300 Hz, the device is engineered for optimal performance in busy production lines.
Compact design for easy integration in tight spaces
Stainless steel housing for enhanced durability and corrosion resistance
LED indicator for quick visual feedback on operational status
High switching frequency ensures rapid response in automated systems
Certifications for UL and IEC compliance assure global compatibility
Short-circuit protection feature enhances operational safety
Wide ambient temperature range supports use in varied environmental conditions
Flush mounting allows for seamless installation in diverse configurations
Stainless steel housing for enhanced durability and corrosion resistance
LED indicator for quick visual feedback on operational status
High switching frequency ensures rapid response in automated systems
Certifications for UL and IEC compliance assure global compatibility
Short-circuit protection feature enhances operational safety
Wide ambient temperature range supports use in varied environmental conditions
Flush mounting allows for seamless installation in diverse configurations
Related links
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
