Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V
- RS Stock No.:
- 253-173
- Mfr. Part No.:
- 197768 E57G-30UPN15-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 253-173
- Mfr. Part No.:
- 197768 E57G-30UPN15-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 70.9mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 70.9mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch stands out with its robust design and exceptional performance, making it an ideal choice for a variety of applications in automation and manufacturing sectors. With a focus on reliability, it boasts a stainless-steel construction that ensures durability even in demanding environments. Operating within a wide voltage range, this switch is capable of detecting metallic targets at a distance of up to 15 mm, enhancing operational efficiency. Its non-flush mounting capability combined with a PNP output type simplifies installation and integration into existing systems, ensuring seamless operation. The switch also meets high industry standards for protection, guaranteeing a reliable solution in any setup while providing precise control and safety features.
Stainless-steel construction guarantees durability in harsh conditions
Designed for non-flush mounting, allowing installation flexibility
Wide operating voltage range for enhanced compatibility
Provides accurate detection of metallic targets, improving process efficiency
Features short-circuit protection for enhanced system safety
Rated at IP67, ensuring protection against dust and water ingress
Equipped with a status indication LED for quick operational feedback
High shock resistance that maintains functionality under adverse conditions
Compliant with UL and IEC standards for reliable certification
Compact dimensions facilitate easy integration into tight spaces
Designed for non-flush mounting, allowing installation flexibility
Wide operating voltage range for enhanced compatibility
Provides accurate detection of metallic targets, improving process efficiency
Features short-circuit protection for enhanced system safety
Rated at IP67, ensuring protection against dust and water ingress
Equipped with a status indication LED for quick operational feedback
High shock resistance that maintains functionality under adverse conditions
Compliant with UL and IEC standards for reliable certification
Compact dimensions facilitate easy integration into tight spaces
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
