Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 283-505
- Mfr. Part No.:
- XS218SAPAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€98.66
(exc. VAT)
€121.35
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.66 |
*price indicative
- RS Stock No.:
- 283-505
- Mfr. Part No.:
- XS218SAPAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP69K | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Depth | 24mm | |
| Series | General Purpose | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP69K | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Depth 24mm | ||
Series General Purpose | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
Inductive sensors M18 series XS2
Range of M18 cylindrical inductive sensors in stainless steel (316L).
Can not be flush-mounted in metal.
High switching frequency.
For use in food processing, pharmaceutical and cosmetic environments.
Protected against short circuits and polarity reversal.
Equipped with an LED status display.
Can not be flush-mounted in metal.
High switching frequency.
For use in food processing, pharmaceutical and cosmetic environments.
Protected against short circuits and polarity reversal.
Equipped with an LED status display.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 58 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
