Pepperl + Fuchs Inductive Block Proximity Sensor, 1.5 mm Detection, NPN NO, 5 → 30 V dc

Subtotal (1 unit)*

€55.67

(exc. VAT)

€68.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 22 December 2025
  • Plus 40 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.67

*price indicative

RS Stock No.:
285-201
Mfr. Part No.:
NBB1,5-F79-E0
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 30 V dc

Length

16mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

8mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.2kHz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Frequency

1.2 kHz

Reverse Polarity Protection

Yes

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Depth

4.7mm

RoHS Status: Exempt

COO (Country of Origin):
ID

Rectangular Package - Embeddable


Polyamide housing
IP67
Operating temperature range –25 to +70°C
Short circuit and reverse polarity protection
Dimensions LxWxH (mm): 16x8x4.7
Pre-wired with 0.23m of cable


Block and Limit Switch Style


All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Related links