Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor, M8, 20 → 100 mm Detection, Push Pull NO/NC, 18 →

Subtotal (1 unit)*

€437.40

(exc. VAT)

€538.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.40

*price indicative

RS Stock No.:
309-945
Mfr. Part No.:
US 08 M 100 G3-T4
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M8

Sensor Technology

Ultrasonic

Detection Range

20 → 100 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

Push Pull

Connection Type

M8

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
DE
The Di-Soric Ultrasonic Sensor can be integrated into machines very easily with its compact housing dimensions. At short ranges, the US M8 offers the highest degree of flexibility even with limited installation space, and is optimal for the modernization of systems.

3 different teach modes
Resistant to dirt
Metal casing
Protection class IP 67

Related links