Baumer Proximity Barrel Ultrasonic Sensor, M12, 0 → 1000 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 334-789
- Mfr. Part No.:
- UR18.RA0-GP1B.7BO
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€328.13
(exc. VAT)
€403.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.13 |
*price indicative
- RS Stock No.:
- 334-789
- Mfr. Part No.:
- UR18.RA0-GP1B.7BO
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 0 → 1000 mm | |
| Body Style | Barrel | |
| Cable Length | 64mm | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 0 → 1000 mm | ||
Body Style Barrel | ||
Cable Length 64mm | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer ultrasonic retro-reflective sensor operates at a sonic frequency of 220 kHz and features qTeach for easy adjustment. It includes a flashing light indicator for alignment aid, a yellow LED for output status, and a green LED for power indication. With a voltage supply range of 12 to 30 VDC and a typical current consumption of 35 mA, it ensures efficient operation. The sensor has a push-pull output circuit with an output current of less than 100 mA, making it suitable for reliable object detection applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Proximity Sensor 70 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 100 → 1000 mm Detection, 15 → 30 V
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
