Festo Proximity Block Proximity Sensor, 28 V
- RS Stock No.:
- 341-852
- Mfr. Part No.:
- SDBT-MS-20NL-ZN-E-2.5-LE-EX6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 341-852
- Mfr. Part No.:
- SDBT-MS-20NL-ZN-E-2.5-LE-EX6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Proximity | |
| Body Style | Block | |
| Connection Type | Cable | |
| Cable Length | 2.5m | |
| Supply Voltage | 28 V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Proximity | ||
Body Style Block | ||
Connection Type Cable | ||
Cable Length 2.5m | ||
Supply Voltage 28 V | ||
- COO (Country of Origin):
- BG
The Festo Proximity switch offers unmatched reliability and precision, engineered for demanding applications. Designed around the stringent EN 60947-5-6 standard, it excels in environments requiring explosion protection. Its robust features make it suitable for both industrial and sophisticated automation tasks, ensuring optimal performance across various conditions. The switch not only guarantees easy integration with T-slot designs but also showcases noteworthy certifications, including RCM and CE marks. Built to endure harsh ambient conditions, it supports a wide temperature range and features oil-resistant characteristics, making it a practical choice for diverse installations.
Oil-resistant materials extend lifespan in harsh operational conditions
Flexible mounting options allow for various installation configurations
Integrated LED indicator provides clear operational status feedback
High protection ratings IP65 and IP68 ensure reliability in demanding environments
Flexible mounting options allow for various installation configurations
Integrated LED indicator provides clear operational status feedback
High protection ratings IP65 and IP68 ensure reliability in demanding environments
Related links
- Festo Proximity Block Proximity Sensor, 28 V
- Festo Electronic Proximity Sensor Pneumatic Position Detector IP68 SDBT-MS 579072
- Festo Electronic Proximity Sensor Pneumatic Position Detector IP68 SDBT-MS 579071
- Festo Proximity Sensor Proximity Sensor NPN 8059124
- Festo Proximity Proximity Sensor NO, 28 V
- Festo Proximity Sensor IP68 24V dc SDBT-MSX, with LED indicator
- Festo Proximity Sensor IP68, 10 → 30V
- Festo Proximity Sensor IP68, 24V
