Schneider Electric Proximity Circular Motion Sensor, 3500 mm Detection, 250 V
- RS Stock No.:
- 358-209
- Mfr. Part No.:
- CCT570003
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€212.04
(exc. VAT)
€260.81
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.04 |
*price indicative
- RS Stock No.:
- 358-209
- Mfr. Part No.:
- CCT570003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sensor Technology | Proximity | |
| Body Style | Circular | |
| Detection Range | 3500 mm | |
| Supply Voltage | 250 V | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sensor Technology Proximity | ||
Body Style Circular | ||
Detection Range 3500 mm | ||
Supply Voltage 250 V | ||
Series Argus | ||
- COO (Country of Origin):
- CN
The Schneider Electric Movement Detector features an output voltage range of 220 to 250 V and is designed to detect motion for automatic lighting control. It operates with a movement sensor control type, enabling switching, toggling, and dimming functions based on detected motion. The device allows for light intensity adjustment, offering a range of 5 to 1000 lux, ensuring that lighting levels are optimized based on ambient light conditions. This makes the movement detector ideal for both energy-saving and convenience in various lighting applications.
Ceiling and flush mounting
IP20 rated
White colour
IP20 rated
White colour
Related links
- Banner Discrete Photoelectric Sensor 3500 mm Detection Range
- Banner Polarized Photoelectric Sensor 3500 mm Detection Range
- SICK Retroreflective Distance Sensor 200 → 3500 mm Detection Range IO-LINK
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 250 → 3500 mm Detection 12 →
- SICK Plastic Fibre Optic Sensor 3500 mm, 3600 mm
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- ifm electronic Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
