Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 24 V dc

Image representative of range

Subtotal (1 unit)*

€76.23

(exc. VAT)

€93.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.23

*price indicative

RS Stock No.:
404-897
Mfr. Part No.:
E2AS18LS08WPC12M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

81.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

RoHS Status: Exempt

E2A Standard CENELEC Length Stainless Steel


PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Related links