Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 404-900
- Mfr. Part No.:
- E2AS18LS08M1C1
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€52.87
(exc. VAT)
€65.03
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €52.87 |
*price indicative
- RS Stock No.:
- 404-900
- Mfr. Part No.:
- E2AS18LS08M1C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 75mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 75mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
E2A Standard CENELEC Length Stainless Steel
PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
