Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 12 → 48 V dc
- RS Stock No.:
- 434-672
- Mfr. Part No.:
- XS612B1NBL5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€72.79
(exc. VAT)
€89.53
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.79 |
*price indicative
- RS Stock No.:
- 434-672
- Mfr. Part No.:
- XS612B1NBL5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 48 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 48 V dc | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor M12 is made of brass with a length of 54 mm. It has a sensing range (Sn) of 4 mm and operates on 12 to 48 VDC. The sensor includes a 5-meter cable for flexible installation in industrial settings.
CE marking
PPS front material
PPS front material
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
