SICK Inductive Barrel Proximity Sensor, M12, 16 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 445-069
- Mfr. Part No.:
- IMX12-16NPSZC0S / 1107438
- Manufacturer:
- SICK
Subtotal (1 unit)*
€81.40
(exc. VAT)
€100.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.40 |
*price indicative
- RS Stock No.:
- 445-069
- Mfr. Part No.:
- IMX12-16NPSZC0S / 1107438
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 16 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | 4-pin, Male connector M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 68.1mm | |
| IP Rating | IP68 | |
| Mounting Type | PCB Mount | |
| Housing Material | Nickel-plated brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 12 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 58.1mm | |
| Series | IMX12 | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 25 Hz | |
| Maximum Switching Frequency | 25Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 16 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type 4-pin, Male connector M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 68.1mm | ||
IP Rating IP68 | ||
Mounting Type PCB Mount | ||
Housing Material Nickel-plated brass | ||
Maximum DC Voltage 30V | ||
Diameter 12 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Depth 58.1mm | ||
Series IMX12 | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 25 Hz | ||
Maximum Switching Frequency 25Hz | ||
- COO (Country of Origin):
- HU
Overview
IMX offers four times the sensing range of conventional sensors, setting a new standard for inductive proximity sensors. Sensing ranges of up to 50 mm ensure a higher process performance - making IMX ideal for applications that were previously inconceivable with inductive sensors. In space-critical applications, IMX sensors save installation space by using smaller designs.
At the same time, the greater distance reduces mechanical damage. The rugged, durable design ensures less downtimes, stable processes and high plant availability.
At a glance
Types: M8 to M30
Large sensing ranges: 4 mm to 50 mm
Enclosure rating: IP68
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing, plastic sensing face
Visual adjustment indicator
Resistant against oils and cooling lubricant
4-fold sensing ranges
Large sensing ranges: 4 mm to 50 mm
Enclosure rating: IP68
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing, plastic sensing face
Visual adjustment indicator
Resistant against oils and cooling lubricant
4-fold sensing ranges
Your Benefit
Less installation space required than for larger standard sensors with comparable sensing ranges
Reduced risk of mechanical damage due to larger mounting distance from the target object
Avoidance of incorrect switching and more stable processes thanks to high operating reserves
Low mutual interference, several sensors can be installed close to each other
Higher degree of standardization by using the same sensors for different applications
Quick and easy commissioning thanks to visual adjustment indicator and no need for prior parameterization
Long sensor service life thanks to rugged and durable design
Reduced risk of mechanical damage due to larger mounting distance from the target object
Avoidance of incorrect switching and more stable processes thanks to high operating reserves
Low mutual interference, several sensors can be installed close to each other
Higher degree of standardization by using the same sensors for different applications
Quick and easy commissioning thanks to visual adjustment indicator and no need for prior parameterization
Long sensor service life thanks to rugged and durable design
Note
Related links
- SICK Inductive Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
