SICK Inductive Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 445-164
- Mfr. Part No.:
- IMG30-15BNOZU2K / 1135651
- Manufacturer:
- SICK
Subtotal (1 unit)*
€51.70
(exc. VAT)
€63.59
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.70 |
*price indicative
- RS Stock No.:
- 445-164
- Mfr. Part No.:
- IMG30-15BNOZU2K / 1135651
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | 4-pin, Male connector M12 | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 40.7mm | |
| Mounting Type | PCB Mount | |
| Housing Material | Nickel-plated brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 500Hz | |
| Short Circuit Overload Protection | Yes | |
| Series | IMG30 | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 500 Hz | |
| Depth | 40.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type 4-pin, Male connector M12 | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 40.7mm | ||
Mounting Type PCB Mount | ||
Housing Material Nickel-plated brass | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 500Hz | ||
Short Circuit Overload Protection Yes | ||
Series IMG30 | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 500 Hz | ||
Depth 40.7mm | ||
- COO (Country of Origin):
- HU
Overview
The IMG inductive proximity sensor precisely detects metallic objects even in harsh usage environments. In price-sensitive mobile applications and automation solutions, it is suitable as a switch for end position determination of speed measurement. Using the IMG, fault-free processes can be ensured even with high temperature fluctuations. The fully-encapsulated sensor is impervious to mechanical shocks as well as vibrations and with its IP69K rating is protected against water as well as oils, coolants and all kinds of contamination.
This makes the IMG an economical solution for challenging outdoor uses and machine construction. Thanks to plug and play, the sensor can also be commissioned quickly.
At a glance
Types: M12, M18, M30
Extended sensing ranges: 4 to 20 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67, IP68, IP69K
Temperature range: –40 to +85 °C
Nickel-plated brass housing, plastic sensing face (LCP)
Resistant to oil and cooling lubricants
Extended sensing ranges: 4 to 20 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67, IP68, IP69K
Temperature range: –40 to +85 °C
Nickel-plated brass housing, plastic sensing face (LCP)
Resistant to oil and cooling lubricants
suitable for use outdoors
Your Benefit
High availability and long service life thanks to rugged design according to enclosure ratings IP68 and IP69K
For harsh environments and demanding weather conditions with high humidity, extreme temperatures or constant vibrations
Reliable detection thanks to SICK ASIC technology
Optimized price/performance ratio due to incorporating only the essentials but with high-quality components and features
Fast commissioning without prior parameterization
Fault-free signal transmission thanks to high electromagnetic compatibility
For harsh environments and demanding weather conditions with high humidity, extreme temperatures or constant vibrations
Reliable detection thanks to SICK ASIC technology
Optimized price/performance ratio due to incorporating only the essentials but with high-quality components and features
Fast commissioning without prior parameterization
Fault-free signal transmission thanks to high electromagnetic compatibility
Applications
Fields of application :
Speed detection for vehicles, fans and conveyor systems
Detection of flap position
Position detection for tool turrets
Tool detection on a turret
Detection of the locked and unlocked position of the turret
Consumer goods :
Position detection
Logistics :
Simple detection of the end positions and relevant intermediate positions of the load handling device
Positioning workpiece carriers
Machines and materials :
Speed measurement
Positioning workpiece carriers
Outdoor automation :
Detection and positioning tasks in balers
Position and speed detection on combine harvesters
Position detection on grape harvesters
Angle detection on the crane boom
Detection of slewing ring position
Speed detection for vehicles, fans and conveyor systems
Detection of flap position
Position detection for tool turrets
Tool detection on a turret
Detection of the locked and unlocked position of the turret
Consumer goods :
Position detection
Logistics :
Simple detection of the end positions and relevant intermediate positions of the load handling device
Positioning workpiece carriers
Machines and materials :
Speed measurement
Positioning workpiece carriers
Outdoor automation :
Detection and positioning tasks in balers
Position and speed detection on combine harvesters
Position detection on grape harvesters
Angle detection on the crane boom
Detection of slewing ring position
Note
Related links
- SICK Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
