Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor, M5, 2.5 mm Detection, PNP NO, 12 →
- RS Stock No.:
- 479-107
- Mfr. Part No.:
- XS605R1PAM08
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€58.59
(exc. VAT)
€72.07
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.59 |
*price indicative
- RS Stock No.:
- 479-107
- Mfr. Part No.:
- XS605R1PAM08
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Male M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Male M8 | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material Stainless Steel | ||
- COO (Country of Origin):
- IT
The Telemecanique Sensors Miniature inductive sensor features an M5 design with a length of 39 millimeters and is made of stainless steel. It has a sensing range of 1.5 millimeters and includes an M8 connector for secure connectivity.
Detection face is frontal
Front material is PBT
Front material is PBT
Related links
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 2.5 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 2.5 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 2.5 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 0 → 2.5 mm Detection 12
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 0 → 2.5 mm Detection 12
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 0 → 2.5 mm Detection 12
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 5 → 24 V dc
