Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor, M18, 70 → 1000 mm Detection 0-10 V, 15 → 30 V
- RS Stock No.:
- 588-532
- Mfr. Part No.:
- UB1000-18GM75-U-V15
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
€331.32
(exc. VAT)
€407.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.32 |
*price indicative
- RS Stock No.:
- 588-532
- Mfr. Part No.:
- UB1000-18GM75-U-V15
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 70 → 1000 mm | |
| Body Style | Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 70 → 1000 mm | ||
Body Style Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic Sensor features a sensing range of 70 to 1000 mm and an adjustment range of 90 to 1000 mm, with a dead band from 0 to 70 mm. It uses a standard target plate measuring 100 mm by 100 mm. The transducer operates at approximately 255 kHz and has a response delay of about 125 ms.
Program input
Synchronization options
Deactivation option
Temperature compensation
Very small unusable area
Synchronization options
Deactivation option
Temperature compensation
Very small unusable area
Related links
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 350 → 6000 mm Detection 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 350 → 6000 mm Detection 0-10 V/4-20 mA, 10 → 30
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
