Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor, M30, 350 → 6000 mm Detection, PNP NO/NC, 15 → 30 V
- RS Stock No.:
- 588-533
- Mfr. Part No.:
- UB6000-30GM-E5-V15
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€299.26
(exc. VAT)
€368.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.26 |
*price indicative
- RS Stock No.:
- 588-533
- Mfr. Part No.:
- UB6000-30GM-E5-V15
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 350 → 6000 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 350 → 6000 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic Sensor features a switching output with up to 5 different selectable output functions and a program input for easy configuration. It offers a sensing range of 350 to 6000 mm and an adjustment range of 400 to 6000 mm, with a dead band from 0 to 350 mm. The sensor uses a standard target plate measuring 100 mm by 100 mm. The transducer frequency is approximately 65 kHz, and the response delay is about 650 ms.
Synchronization options
Deactivation option
Temperature compensation
Insensitive to compressed air
Deactivation option
Temperature compensation
Insensitive to compressed air
Related links
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 350 → 6000 mm Detection 0-10 V/4-20 mA, 10 → 30
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
