Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, 70 → 1000 mm Detection 4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 397-842
- Mfr. Part No.:
- UB1000-18GM75-I-V15
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€331.33
(exc. VAT)
€407.54
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 22 December 2025
- Plus 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.33 |
*price indicative
- RS Stock No.:
- 397-842
- Mfr. Part No.:
- UB1000-18GM75-I-V15
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 70 → 1000 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | Plug | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 70 → 1000 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type Plug | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic sensor with analog output ranging from 4 mA to 20 mA. Features an adjustable measuring window, selectable sound lobe width, and a program input for flexible configuration.
Synchronization options
Deactivation option
Temperature compensation
Deactivation option
Temperature compensation
Related links
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 70 → 1000 mm Detection 0-10 V, 15 → 30 V
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 350 → 6000 mm Detection 0-10 V/4-20 mA, 10 → 30
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor 10 → 30 V dc
