Festo Proximity Proximity Sensor NO, 30 V
- RS Stock No.:
- 650-872
- Mfr. Part No.:
- SDBC-MSB-1L-NU-K-0.3-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€33.47
(exc. VAT)
€41.17
(inc. VAT)
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.47 |
*price indicative
- RS Stock No.:
- 650-872
- Mfr. Part No.:
- SDBC-MSB-1L-NU-K-0.3-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Proximity | |
| Output Function | NO | |
| Connection Type | Cable with Plug | |
| Cable Length | 0.3m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Proximity | ||
Output Function NO | ||
Connection Type Cable with Plug | ||
Cable Length 0.3m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor is engineered to provide precise measurement and reliable position detection in diverse industrial applications. Its innovative magneto-resistive measuring principle ensures high accuracy with a repetition accuracy of just 0.2 mm. Designed for demanding environments, this sensor is oil-resistant and features a robust IP67 and IP68 degree of protection, making it ideal for use in challenging conditions. With an operational voltage range of DC 10 V to 30 V and reverse polarity protection, users can trust in seamless performance and long-lasting reliability. Suitable for mounting in various orientations and equipped with an easy-to-use screw-type lock for installation, the sensor is built for convenience and efficiency.
Conforms to EN 60947 5 2 standards for enhanced safety and compatibility
Rated operational voltage of DC 24 V to support a variety of applications
Capable of handling a max switching frequency of 480 Hz which ensuring quick signal processing
Yellow LED provides a clear indication of the switching status
Constructed from durable materials including high alloy stainless steel and PC housing
Suitable for energy chains enhancing reliability during movement
Meets KC EMV standards for markets requiring specific compliance
Designed to be RoHS compliant reflecting environmentally responsible manufacturing
Rated operational voltage of DC 24 V to support a variety of applications
Capable of handling a max switching frequency of 480 Hz which ensuring quick signal processing
Yellow LED provides a clear indication of the switching status
Constructed from durable materials including high alloy stainless steel and PC housing
Suitable for energy chains enhancing reliability during movement
Meets KC EMV standards for markets requiring specific compliance
Designed to be RoHS compliant reflecting environmentally responsible manufacturing
Related links
- Festo Proximity Proximity Sensor NO, 30 V
- Festo Proximity Proximity Sensor NO, 28 V
- Festo Proximity Sensor Proximity Sensor NPN 8059123
- Festo Proximity Sensor IP68, 10 → 30V
- Festo Proximity Sensor Proximity Sensor NPN 8059124
- Festo Proximity Sensor IP68 24V dc SDBT-MSX, with LED indicator
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP Operation with
- Festo Pneumatic Position Detector IP68 NC PNP Operation with LED indicator,
