Carlo Gavazzi Capacitive Barrel Proximity Sensor, M30, 2 → 25 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc
- RS Stock No.:
- 655-400
- Mfr. Part No.:
- CA30CLN25CP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€175.54
(exc. VAT)
€215.91
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.54 |
*price indicative
- RS Stock No.:
- 655-400
- Mfr. Part No.:
- CA30CLN25CP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 2 → 25 mm | |
| Body Style | Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 2 → 25 mm | ||
Body Style Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Proximity Sensors Capacitive feature a thermoplastic polyester housing and are available with a sensing distance of 16 mm for flush mounting or 25 mm for non-flush mounting. These 2-wire AC/DC sensors include a switch for selecting normally open or normally closed output. Housed in a grey M30 polyester body with a 2 m PVC cable or plug, they are ideal for level detection and plastic machinery applications.
LED indication
High noise immunity
Flush and non-flush types
Cable and plug versions available
High noise immunity
Flush and non-flush types
Cable and plug versions available
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac/dc,
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 265 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 2 → 16 mm Detection, 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
