Baumer Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 6 → 36 V dc
- RS Stock No.:
- 103-8477
- Distrelec Article No.:
- 300-79-054
- Mfr. Part No.:
- IR06.P06S-N46.PO1Z.7SL
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€107.58
(exc. VAT)
€132.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.58 |
*price indicative
- RS Stock No.:
- 103-8477
- Distrelec Article No.:
- 300-79-054
- Mfr. Part No.:
- IR06.P06S-N46.PO1Z.7SL
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 6 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Non-Flush | |
| Width | 6.5mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 400 Hz | |
| Maximum Switching Frequency | 400Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 6 → 36 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Non-Flush | ||
Width 6.5mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 400 Hz | ||
Maximum Switching Frequency 400Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CH
GammaProx series 06 miniature sensor
Ultra-miniature inductive sensor, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M8 screwed connector, axial output.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M8 screwed connector, axial output.
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Proximity Sensor 6 mm Detection, 6 →36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 6 → 36 V dc
