ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 0-10 V, 10 → 30 V dc
- RS Stock No.:
- 123-2451
- Mfr. Part No.:
- UGT502
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€252.48
(exc. VAT)
€310.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.48 |
*price indicative
- RS Stock No.:
- 123-2451
- Mfr. Part No.:
- UGT502
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 300 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60.5mm | |
| Housing Material | Epoxy Glass Ceramic, Polyamide, Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 35 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 300 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60.5mm | ||
Housing Material Epoxy Glass Ceramic, Polyamide, Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 35 mA | ||
- COO (Country of Origin):
- IT
UGT500 Series Diffuse Ultrasonic Sensors
IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Features and Benefits
Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach
IFM Electric Ultrasonic Sensors
Related links
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 0-10 V, 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 0-10 V, 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 4-20 mA, 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 0-10 V, 10 → 30 V dc
- ifm electronic Ultrasonic Block Proximity Sensor 300 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 10 → 30 V dc
