ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.6 m Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 123-2460
- Mfr. Part No.:
- UGT511
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€307.46
(exc. VAT)
€378.18
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €307.46 |
*price indicative
- RS Stock No.:
- 123-2460
- Mfr. Part No.:
- UGT511
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1.6 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 97.5mm | |
| Housing Material | Epoxy Glass Ceramic, Polyamide, Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 55 mA | |
| Standards Met | CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | |
| Switching Frequency | 3 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 3Hz | |
| Reverse Polarity Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1.6 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 97.5mm | ||
Housing Material Epoxy Glass Ceramic, Polyamide, Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 55 mA | ||
Standards Met CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | ||
Switching Frequency 3 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 3Hz | ||
Reverse Polarity Protection Yes | ||
Communication Protocol IO-LINK | ||
UGT500 Series Diffuse Ultrasonic Sensors
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Features and Benefits
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach
Related links
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.6 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 0-10 V, 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 4-20 mA, 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 4-20 mA, 10 → 30 V dc
