Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 12 → 24 V dc

Subtotal (1 unit)*

€65.93

(exc. VAT)

€81.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.93

*price indicative

RS Stock No.:
123-8622
Distrelec Article No.:
302-25-550
Mfr. Part No.:
XS212B4PBM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

51mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Standards Met

CE, CSA, E2, UL

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Series

General Purpose

Shielding

Unshielded

Depth

17mm

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Related links