Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 123-8644
- Mfr. Part No.:
- XS1M18PC410P
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€118.90
(exc. VAT)
€146.25
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.90 |
*price indicative
- RS Stock No.:
- 123-8644
- Mfr. Part No.:
- XS1M18PC410P
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Series | General Purpose | |
| Switching Current | 200 mA | |
| Standards Met | CSA, E2, IEC 62061, TUV, UL | |
| Shielding | Shielded | |
| Depth | 18mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 60mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Series General Purpose | ||
Switching Current 200 mA | ||
Standards Met CSA, E2, IEC 62061, TUV, UL | ||
Shielding Shielded | ||
Depth 18mm | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
