Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 247-2368
- Mfr. Part No.:
- XS118BHPBL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
Limited stock
- Plus 3 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.24 |
*price indicative
- RS Stock No.:
- 247-2368
- Mfr. Part No.:
- XS118BHPBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 53mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 950 Hz | |
| Maximum Switching Frequency | 950Hz | |
| Shielding | Shielded | |
| Switching Current | 10 mA | |
| Series | XS1 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 53mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 950 Hz | ||
Maximum Switching Frequency 950Hz | ||
Shielding Shielded | ||
Switching Current 10 mA | ||
Series XS1 | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
