BALLUFF BES 516-324-G-E4-C-S49-00,3 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 2 mm 250 V ac 30 V dc
- RS Stock No.:
- 124-3733
- Mfr. Part No.:
- BES 516-324-G-E4-C-S49-00,3
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€105.82
(exc. VAT)
€130.16
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 11 May 2026
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.82 |
*price indicative
- RS Stock No.:
- 124-3733
- Mfr. Part No.:
- BES 516-324-G-E4-C-S49-00,3
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M8 x 1 | |
| Body Style | Threaded Barrel | |
| Length | 30mm | |
| IP Rating | IP68 | |
| Terminal Type | 3-Pin M8 | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum Supply Voltage | 30V | |
| Width | 8mm | |
| Maximum Detection | 2mm | |
| Maximum DC Voltage | 30V dc | |
| Materials Detected | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus, EAC, IEC 60947-5-2 | |
| Maximum AC Voltage | 250V ac | |
| Output Type | PNP | |
| Switching Current | 200mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M8 x 1 | ||
Body Style Threaded Barrel | ||
Length 30mm | ||
IP Rating IP68 | ||
Terminal Type 3-Pin M8 | ||
Mount Type Flush | ||
Housing Material Stainless Steel | ||
Maximum Supply Voltage 30V | ||
Width 8mm | ||
Maximum Detection 2mm | ||
Maximum DC Voltage 30V dc | ||
Materials Detected Polybutylene Terephthalate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus, EAC, IEC 60947-5-2 | ||
Maximum AC Voltage 250V ac | ||
Output Type PNP | ||
Switching Current 200mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.5kHz | ||
Depth 30mm | ||
- COO (Country of Origin):
- CN
BES 3-Wire M8 Inductive Proximity Sensors
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Features and benefits
Pre cabled or connector;Flush shielded or non-flush unshielded;3 wire DC configuration
Related links
- BALLUFF BES 516-324-G-E4-C-S4-00 M8 x 1 PNP 30V 2 mm 250 V ac 30 V dc
- BALLUFF BES 516-324-G-E4-C-S49-00 M8 x 1 PNP 30V 2 mm 250 V ac 30 V dc
- BALLUFF BES 516-3044-G-E4-C-S49-00 M8 PNP 30V 1 mm 250 V ac 30 V dc 100mA
- BALLUFF BES 516-3005-G-E4-C-S49-00 M5 PNP 30V dc 1.5 mm 250 V ac 30 V dc
- BALLUFF BES 516-3007-G-E4-C-S49-00,3 Barrel Inductive Proximity Sensor PNP 30V 1.5 mm 30 V dc 100mA
- BALLUFF BES 516-324-E4-C-S4-00 M8 x 1 PNP 30V 1.5 mm 250 V ac 30 V dc
- BALLUFF BES 516-324-G-E5-C-S49 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 1.5 mm 30 V dc 200mA
- BALLUFF BES 516-3007-G-E4-C-S49-00 M8 x 1 PNP 30V 1.5 mm 30 V dc 100mA
