BALLUFF BES 516-371-G-E5-C-S49 Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 2 mm 30 V dc 200mA

Subtotal (1 unit)*

€119.44

(exc. VAT)

€146.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.44

*price indicative

RS Stock No.:
124-3735
Distrelec Article No.:
137-57-855
Mfr. Part No.:
BES 516-371-G-E5-C-S49
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8 x 1

Product Type

Inductive Proximity Sensor

Body Style

Barrel

IP Rating

IP67

Length

45mm

Mount Type

Flush

Maximum Supply Voltage

30V

Housing Material

Stainless Steel

Width

6.5mm

Materials Detected

Polybutylene Terephthalate

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Detection

2mm

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus, IEC 60947-5-2

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Output Type

PNP

Switching Current

200mA

Depth

45mm

COO (Country of Origin):
CN

BES 3-Wire M8 Inductive Proximity Sensors


This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits


Pre cabled or connector;Flush shielded or non-flush unshielded;3 wire DC configuration

Related links