BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 124-3740
- Mfr. Part No.:
- BES 516-356-S4-C
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€76.96
(exc. VAT)
€94.66
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.96 |
*price indicative
- RS Stock No.:
- 124-3740
- Mfr. Part No.:
- BES 516-356-S4-C
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
- COO (Country of Origin):
- HU
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
