BALLUFF Inductive Block Proximity Sensor, M12, 35 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€117.25

(exc. VAT)

€144.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.25

*price indicative

RS Stock No.:
124-3785
Mfr. Part No.:
BES Q40KFU-PAC35E-S04G
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

35 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

62mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

40mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Depth

40mm

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

250Hz

Shielding

Unshielded

Standards Met

CE, cULus, IEC 60947-5-2

Switching Frequency

250 Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Operating Temperature

+70°C

BES Non Threaded Inductive Sensors


Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Related links