BALLUFF Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 9.6 → 30 V dc
- RS Stock No.:
- 124-3787
- Mfr. Part No.:
- BES R03KC-PSC30B-BP00,5-GS49-517
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€164.37
(exc. VAT)
€202.18
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.37 |
*price indicative
- RS Stock No.:
- 124-3787
- Mfr. Part No.:
- BES R03KC-PSC30B-BP00,5-GS49-517
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 9.6 → 30 V dc | |
| Length | 10mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Depth | 6mm | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Switching Frequency | 3 kHz | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 9.6 → 30 V dc | ||
Length 10mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Depth 6mm | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
Switching Frequency 3 kHz | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
BES Non Threaded Inductive Sensors
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
