SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 134-7804
- Mfr. Part No.:
- IMB08-02BPPVC0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€63.33
(exc. VAT)
€77.90
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.33 |
*price indicative
- RS Stock No.:
- 134-7804
- Mfr. Part No.:
- IMB08-02BPPVC0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +100°C | |
| Series | IMB | |
| Standards Met | CE, cULus, EN 60529, EN 60947-5-2 | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +100°C | ||
Series IMB | ||
Standards Met CE, cULus, EN 60529, EN 60947-5-2 | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
IMB Series Inductive Sensors
Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.
Features and Benefits
Stainless steel housing
LED status indicator
Shock resistant up to 150 g
IO-Link communication
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
