SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€55.43

(exc. VAT)

€68.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.43

*price indicative

RS Stock No.:
134-7812
Mfr. Part No.:
IMB18-12NPPVC0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Communication Protocol

IO-LINK

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+100°C

Series

IMB

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Shielding

Unshielded

COO (Country of Origin):
HU

IMB Series Inductive Sensors


Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.

Features and Benefits


Stainless steel housing

LED status indicator

Shock resistant up to 150 g

IO-Link communication

Related links