SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€67.77

(exc. VAT)

€83.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.77

*price indicative

RS Stock No.:
134-7817
Mfr. Part No.:
IMB30-15BPPVC0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

70.2mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Series

IMB

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

COO (Country of Origin):
HU

IMB Series Inductive Sensors


Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.

Features and Benefits


Stainless steel housing

LED status indicator

Shock resistant up to 150 g

IO-Link communication

Related links