- RS Stock No.:
- 135-0310
- Mfr. Part No.:
- BIP LD2-T040-02-S4
- Manufacturer:
- BALLUFF
Discontinued product
- RS Stock No.:
- 135-0310
- Mfr. Part No.:
- BIP LD2-T040-02-S4
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Balluff BIP Series Inductive Positioning Sensors
Balluff BIP series inductive positioning sensors detect the position of encoders within the measuring range and outputs this position as IO-Link process data. LEDs indicate values within or outside of the measuring range.
IO-Link communication
Status LEDs
IP67 Rated
Compact design
Non-contact
High repeat accuracy
High temperature stability
High linearity
Status LEDs
IP67 Rated
Compact design
Non-contact
High repeat accuracy
High temperature stability
High linearity
Warning
This analogue positioning system must not be used in applications in which the safety of persons depends on the function of the system (not a safety component in accordance with the EU Machinery Directive). Read this manual carefully before commissioning.
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | Analogue |
Detection Range | 40 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 24 → 30 V dc |
IP Rating | IP67 |
Length | 70mm |
Width | 30mm |
Depth | 31mm |
Maximum DC Voltage | 30V |
Mounting Type | Non Flush |
Switching Current | 20 mA |
Housing Material | Polyamide |
Shielding | Shielded |
Maximum Operating Temperature | +85°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE, IEC 60529 |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |