Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, NPN NO, 12 → 48 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9708
Mfr. Part No.:
XS630B5NAM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

74mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Standards Met

CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

500Hz

Shielding

Unshielded

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors OsiSense XS.


Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway, Mobile equipment, Lifts and escalators, Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools, Packaging.

  • Food and beverage, Pharmaceutical, Robotics.

Related links