RS PRO Capacitive Block Proximity Sensor, 10 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 146-6759
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.02 |
*price indicative
- RS Stock No.:
- 146-6759
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Technology | Capacitive | |
| Body Style | Block | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Width | 20mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Short Circuit Overload Protection | No | |
| Maximum Switching Frequency | 30Hz | |
| Depth | 10mm | |
| Shielding | Unshielded | |
| Standards Met | CE | |
| Switching Frequency | 30 Hz | |
| Maximum Operating Temperature | +55°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Technology Capacitive | ||
Body Style Block | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Width 20mm | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Short Circuit Overload Protection No | ||
Maximum Switching Frequency 30Hz | ||
Depth 10mm | ||
Shielding Unshielded | ||
Standards Met CE | ||
Switching Frequency 30 Hz | ||
Maximum Operating Temperature +55°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
RS PRO Capacitive sensor – Block, PNP Output, 10 mm Detection, IP67, Cable Terminal
Need a reliable proximity sensor? Choose this RS PRO capacitive block type sensor to effectively detect and measure metallic and non-metallic objects without physical contact. It uses an electrical field to measure these objects, as well as the contents inside non-metal containers.
This unit is made from polybutylene terephthalate (PBT) to ensure it's strong and resistant to chemicals and heat. It has an Ingress Protection (IP) rating of IP67, so it's protected against dust and temporary immersion in water. The sensor also has reverse polarity and short circuit overload protection, so you can be sure it's safe to use. You can adjust its sensitivity as required. You'll see sensors like this one used in storage facilities as well as in livestock breeding environments.
This unit is made from polybutylene terephthalate (PBT) to ensure it's strong and resistant to chemicals and heat. It has an Ingress Protection (IP) rating of IP67, so it's protected against dust and temporary immersion in water. The sensor also has reverse polarity and short circuit overload protection, so you can be sure it's safe to use. You can adjust its sensitivity as required. You'll see sensors like this one used in storage facilities as well as in livestock breeding environments.
Features and Benefits
• Block body style
• Detection range of 10 mm
• Dimensions of 50 (length) x 10 (width) x 20 mm (depth)
• PBT (Polybutylene Terephthalate) housing material
• IP (Ingress Protection) rating of IP67
• Maximum DC voltage of 30 V (volts)
• Maximum operating temperature of +55°C
• Minimum operating temperature of -10°C
• Non-flush mounting style
• Output type of PNP (Positive Negative Positive)
• Reverse polarity protection
• Capacitive sensor technology
• Shielded
• CE (Conformité Européenne) standards met
• Supply voltage of 10 to 30 V DC
• Switching current of 200 mA (milliamperes)
• Switching frequency of 30 Hz
• Cable terminal type
• Detection range of 10 mm
• Dimensions of 50 (length) x 10 (width) x 20 mm (depth)
• PBT (Polybutylene Terephthalate) housing material
• IP (Ingress Protection) rating of IP67
• Maximum DC voltage of 30 V (volts)
• Maximum operating temperature of +55°C
• Minimum operating temperature of -10°C
• Non-flush mounting style
• Output type of PNP (Positive Negative Positive)
• Reverse polarity protection
• Capacitive sensor technology
• Shielded
• CE (Conformité Européenne) standards met
• Supply voltage of 10 to 30 V DC
• Switching current of 200 mA (milliamperes)
• Switching frequency of 30 Hz
• Cable terminal type
Related links
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
