- RS Stock No.:
- 161-2224
- Mfr. Part No.:
- EKMB1103111
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 03-10-2024, delivery within 2 working days
Added
Price Each
€27.72
(exc. VAT)
€34.10
(inc. VAT)
Units | Per unit |
1 - 4 | €27.72 |
5 - 9 | €27.16 |
10 - 24 | €25.78 |
25 - 49 | €24.67 |
50 + | €23.56 |
- RS Stock No.:
- 161-2224
- Mfr. Part No.:
- EKMB1103111
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 12m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Package Type | TO-5 |
Pin Count | 3 |
Maximum Supply Current | 1 μA |
Dimensions | 22 x 20.2mm |
Height | 20.2mm |
Maximum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | 60 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -20 °C |
Series | EKMB1 |
Width | 22mm |