Omron Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, 2-Wire NO, 10 → 30 V dc

Subtotal (1 unit)*

€87.63

(exc. VAT)

€107.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.63

*price indicative

RS Stock No.:
175-6924
Mfr. Part No.:
E2E-X40MD1L30-T 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

40 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

82.3mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

42mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

42mm

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Maximum Operating Temperature

+70°C

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Switching Frequency

50 Hz

Switching Current

100 mA

Series

E2E-NEXT

Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.

With high-brightness LED the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance

Related links