Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 179-9899
- Distrelec Article No.:
- 303-04-181
- Mfr. Part No.:
- XS1N18PA349
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€91.26
(exc. VAT)
€112.25
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.26 |
*price indicative
- RS Stock No.:
- 179-9899
- Distrelec Article No.:
- 303-04-181
- Mfr. Part No.:
- XS1N18PA349
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 56.15mm | |
| Mounting Type | Flush | |
| Width | 24mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 24mm | |
| Maximum Operating Temperature | +50°C | |
| Shielding | Shielded | |
| Series | General Purpose | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP68, IP69K | ||
Length 56.15mm | ||
Mounting Type Flush | ||
Width 24mm | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Depth 24mm | ||
Maximum Operating Temperature +50°C | ||
Shielding Shielded | ||
Series General Purpose | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS1N18PA349 General Purpose Inductive Proximity Sensor (XS).
- XS1 Inductive Proximity Sensor (part of the OsiSense XS range).
- General purpose.
- Cylindrical (barrel) M18.
- Size 39 mm.
- Fixed body.
- Flush mountable.
- Nickel Plated Brass body, PPS front.
- Discrete signal, 3-wire.
- 10 mm (nominal sensing range).
- Output 1 NO, DC Circuit, PNP.
- 2m Cable connector.
- [Us] rated supply voltage 12 to 24 V dc (reverse polarity protection.
- 1 LED yellow (output).
- Threaded length 28 mm, Length 39 mm, Height 18 mm.
- IP68 double insulation conforming to IEC 60529, IP69K conforming to DIN 4005.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- CSA, UL.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 9 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
