Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 12 → 48 V dc
- RS Stock No.:
- 179-9935
- Distrelec Article No.:
- 303-04-326
- Mfr. Part No.:
- XS7C4A1DPP20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€102.29
(exc. VAT)
€125.82
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.29 |
*price indicative
- RS Stock No.:
- 179-9935
- Distrelec Article No.:
- 303-04-326
- Mfr. Part No.:
- XS7C4A1DPP20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 48 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Housing Material | PBT, Plastic | |
| Width | 117mm | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Depth | 40mm | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 300Hz | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 48 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 40mm | ||
Mounting Type Flush | ||
Housing Material PBT, Plastic | ||
Width 117mm | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Depth 40mm | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 300Hz | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS7 40x40x117 - PBT - Sn15 mm - 12..48VDC – terminals
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO/NC, 12 → 48 V dc
