RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 184-5627
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€79.28
(exc. VAT)
€97.51
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.28 |
*price indicative
- RS Stock No.:
- 184-5627
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac | |
| IP Rating | IP67 | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | No | |
| Switching Current | 3 mA | |
| Maximum AC Voltage | 250V | |
| Short Circuit Overload Protection | No | |
| Maximum Switching Frequency | 15Hz | |
| Switching Frequency | 15Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac | ||
IP Rating IP67 | ||
Length 62mm | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection No | ||
Switching Current 3 mA | ||
Maximum AC Voltage 250V | ||
Short Circuit Overload Protection No | ||
Maximum Switching Frequency 15Hz | ||
Switching Frequency 15Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
RS PRO Flush Mount Capacitive Proximity Sensor Amplifier – 2m PVC Cable Connection
Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
• This capacitive sensor can detect both metal and non-metal objects
• It also has the ability to detect various media via non-metallic containers
• They provide reliable and accurate liquid level detection
• Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage
• Each sensor has a simple in construction and is adjustable
• They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force
• Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
• It also has the ability to detect various media via non-metallic containers
• They provide reliable and accurate liquid level detection
• Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage
• Each sensor has a simple in construction and is adjustable
• They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force
• Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
Applications:
A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
What type of connectors do the sensors use?
This sensor uses 2m PVC cable connector
Related links
- RS PRO Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
