SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-6335
- Mfr. Part No.:
- IME08-06NPOZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 184-6335
- Mfr. Part No.:
- IME08-06NPOZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Series | IME | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Standards Met | CE Certified, cULus Listed | |
| Maximum Switching Frequency | 500Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Series IME | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
Standards Met CE Certified, cULus Listed | ||
Maximum Switching Frequency 500Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, M8 Thread size - IME08-06NPOZT0S
This proximity sensor is an inductive device designed for precise detection in various industrial applications. With a compact M8 threaded barrel body, it measures 50mm in length and 8mm in diameter, offering a 6mm detection range. This sensor is engineered for reliable performance under demanding conditions, suitable for supply voltages ranging from 10 to 30V DC. Meeting IP67 ratings ensures its durability against dust and moisture.
Features & Benefits
• Inductive technology allows for non-contact detection of metallic objects
• PNP output function enables compatibility with various control systems
• High-frequency switching capability of up to 500 Hz enhances performance
• Brass nickel plated housing offers robust protection from corrosion
• Reverse polarity and short circuit overload protection enhance safety
• Non-flush mounted design simplifies installation in confined spaces
• PNP output function enables compatibility with various control systems
• High-frequency switching capability of up to 500 Hz enhances performance
• Brass nickel plated housing offers robust protection from corrosion
• Reverse polarity and short circuit overload protection enhance safety
• Non-flush mounted design simplifies installation in confined spaces
Applications
• Used for detecting object presence in automated machinery
• Suitable for requiring robust sensing in challenging environments
• Used in assembly lines for precise product positioning
• Ideal for proximity detection in robotic systems
• Utilised in packaging machinery to ensure material handling efficiency
• Suitable for requiring robust sensing in challenging environments
• Used in assembly lines for precise product positioning
• Ideal for proximity detection in robotic systems
• Utilised in packaging machinery to ensure material handling efficiency
How does the detection range of this device affect its performance in automation?
The 6mm detection range ensures precise recognition of metallic objects, essential for maintaining consistent operation in automated processes. This short range makes it ideal for close-proximity applications where accuracy is crucial.
What measures are in place to protect the sensor from environmental factors?
The IP67 rating indicates complete protection against dust ingress and immersion in water, making it suitable for harsh industrial environments where exposure to moisture and particles is common.
How compatible is the output function with existing control systems?
The PNP output allows seamless integration with most control systems, facilitating smooth communication between the sensor and automation devices, ensuring effective performance in various applications.
What benefits does the brass nickel plated housing provide?
The brass nickel plated construction significantly enhances the sensor's resistance to corrosion, increasing its longevity and reliability in diverse operating conditions, especially in moist environments.
Can this sensor withstand extreme temperatures?
With a minimum operating temperature of -25 °C and a maximum of +75 °C, this sensor is designed to function effectively in a wide range of temperatures, making it ideal for varied settings.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
