Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 3 mm Detection, PNP 2NO, 10 → 30 V dc

Subtotal (1 unit)*

€140.76

(exc. VAT)

€173.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 15 December 2025
  • Plus 12 unit(s) shipping from 22 December 2025
  • Plus 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.76

*price indicative

RS Stock No.:
184-8789
Mfr. Part No.:
NBN3-F31-E8-V1
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Block

Output Function

2NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

36mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

33.5mm

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Shielding

Unshielded

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EAC Certified, EN 60947-5-2, IEC 60947-5-2

Switching Frequency

500 Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CZ
Direct mounting on standard actuators
Compact and Stable Housing
Fixed setting

Related links