Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 5 → 36 V dc
- RS Stock No.:
- 184-8802
- Distrelec Article No.:
- 301-23-607
- Mfr. Part No.:
- NBN8-12GM50-E2
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€78.40
(exc. VAT)
€96.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.40 |
*price indicative
- RS Stock No.:
- 184-8802
- Distrelec Article No.:
- 301-23-607
- Mfr. Part No.:
- NBN8-12GM50-E2
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, White Bronze Coated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1.65kHz | |
| Standards Met | CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | |
| Switching Frequency | 1.65 kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 36 V dc | ||
Length 50mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, White Bronze Coated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1.65kHz | ||
Standards Met CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | ||
Switching Frequency 1.65 kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- VN
8 mm non-flush
Increased operating distance
Increased operating distance
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
